746-054-527-206

Heilind Number:EDA746-054-527-206
Manufacturer:EDAC
Manufacturer Number:746-054-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-527-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a total of 54 positions for optimal functionality. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in varied environments. Perfect for high-speed data transmission and power supply applications, this connector is a must-have for any tech setup. Rest assured, it complies with all relevant RoHS regulations for eco-friendly operation. Elevate your connectivity game with this essential component.