746-054-527-501

Heilind Number:EDA746-054-527-501
Manufacturer:EDAC
Manufacturer Number:746-054-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-527-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 746-054-527-501, designed for seamless PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 54 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .125-inch pitch and .25-inch row spacing provide optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in the quality and performance of this connector for your next project.