746-054-527-506

Heilind Number:EDA746-054-527-506
Manufacturer:EDAC
Manufacturer Number:746-054-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-527-506

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector, designed for seamless integration into PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your power and signal transmission needs. The single-row design with 54 positions and a pitch of .125 inches offers ample connectivity options. Its straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your electronic projects.