746-054-527-601

Heilind Number:EDA746-054-527-601
Manufacturer:EDAC
Manufacturer Number:746-054-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-527-601

Detailed Description

Enhance your electronic connections with our top-of-the-line Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 54 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation and 3A amperage to deliver consistent and efficient power distribution. Upgrade your setup with this essential component today.