746-054-540-101

Heilind Number:EDA746-054-540-101
Manufacturer:EDAC
Manufacturer Number:746-054-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-540-101

Detailed Description

Introducing our 746-054-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and stable connectivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Boasting 54 positions in a single row configuration, it offers ample connectivity options for your PCB designs. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your electronic projects.