746-054-540-201

Heilind Number:EDA746-054-540-201
Manufacturer:EDAC
Manufacturer Number:746-054-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 54 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. The .125-inch pitch and .25-inch row spacing allow for secure mounting on your board. Choose this Straight mount orientation connector for seamless integration into your system. Upgrade your setup with this essential component for smooth and reliable data transfer.