746-054-540-206

Heilind Number:EDA746-054-540-206
Manufacturer:EDAC
Manufacturer Number:746-054-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With two rows and a total of 54 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage of 3A and an operating temperature range of -40 to 105°C, is the perfect choice for your board-to-board PCB connections. Its straight mount orientation makes installation a breeze. Elevate your project with this essential component.