746-054-540-501

Heilind Number:EDA746-054-540-501
Manufacturer:EDAC
Manufacturer Number:746-054-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-540-501

Detailed Description

Enhance your PCB connectivity with the 746-054-540-501 Press-Fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 54 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .25 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic assemblies with this high-performance component, available in straight mount orientation.