746-054-540-506

Heilind Number:EDA746-054-540-506
Manufacturer:EDAC
Manufacturer Number:746-054-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-540-506

Detailed Description

Enhance your PCB connectivity with our 746-054-540-506 Press-Fit Card Edge Connector in sleek black. Engineered for high performance, this connector allows for seamless transmission of data and power with an amperage rating of 3 A. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring a single row design with 54 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transfer. With a pitch of .125 in and row spacing of .25 in, this connector is optimized for precise and secure mounting. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.