746-054-540-606

Heilind Number:EDA746-054-540-606
Manufacturer:EDAC
Manufacturer Number:746-054-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Featuring two rows of Copper Alloy contacts and a .125-inch pitch, it offers seamless connectivity for your projects. With 54 positions available and a straight mount orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Elevate your connectivity game with this essential component.