746-054-541-101

Heilind Number:EDA746-054-541-101
Manufacturer:EDAC
Manufacturer Number:746-054-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. With a single row layout and 54 positions, it provides ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees reliable and efficient transmission, even in high-speed data transfer scenarios. Its .125-inch pitch and .25-inch row spacing allow for easy integration onto PCBs. Engineered for versatility, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in this essential component for seamless and secure board-to-board connections in your electronic devices.