746-054-541-201

Heilind Number:EDA746-054-541-201
Manufacturer:EDAC
Manufacturer Number:746-054-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-541-201

Detailed Description

Efficiently bridge circuit connections with our Press-fit Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a variety of applications. With a double-row configuration and 54 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector facilitates precise alignment during installation. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Trust in this essential component for efficient and secure board-to-board connections.