746-054-541-206

Heilind Number:EDA746-054-541-206
Manufacturer:EDAC
Manufacturer Number:746-054-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contacts, arranged in two rows with a .125" pitch and .25" row spacing, provide secure and stable connections for up to 54 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Ideal for high-speed data and power transmission applications, this connector is a must-have for your technological projects. Elevate your connectivity solutions with this essential component.