746-054-541-606

Heilind Number:EDA746-054-541-606
Manufacturer:EDAC
Manufacturer Number:746-054-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-541-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into your setup for seamless data transfer. With a robust amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Its dual-row configuration with a pitch of .125 inches and row spacing of .25 inches offers 54 positions for optimal connectivity. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the technology and electronics industries. Upgrade your setup with this essential component for efficient board-to-board connections.