746-054-545-101

Heilind Number:EDA746-054-545-101
Manufacturer:EDAC
Manufacturer Number:746-054-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-545-101

Detailed Description

Introducing the 746-054-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for efficient signal transmission. Boasting 54 positions in a single row, this connector is perfect for compact PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust the 746-054-545-101 for secure and efficient card edge connections in your electronic projects.