746-054-545-201

Heilind Number:EDA746-054-545-201
Manufacturer:EDAC
Manufacturer Number:746-054-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-545-201

Detailed Description

Discover the seamless integration of our Press-fit Card Edge Connector, a reliable component essential for efficient PCB connectivity. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees secure power transmission. Featuring two rows with a total of 54 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Perfect for use in board-to-board PCB connections, this connector is a must-have for seamless electronic assembly. Elevate your projects with our high-quality Card Edge Connector.