746-054-545-501

Heilind Number:EDA746-054-545-501
Manufacturer:EDAC
Manufacturer Number:746-054-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-545-501

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 746-054-545-501 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 54 positions in a single row and a pitch of .125 inches, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating ensures efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your projects.