746-054-545-506

Heilind Number:EDA746-054-545-506
Manufacturer:EDAC
Manufacturer Number:746-054-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-545-506

Detailed Description

Introducing our 746-054-545-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a pitch of .125 inches and features 54 positions in a single row, providing ample connectivity options for your PCB design. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable and efficient power transmission. Its straight mount orientation and .25-inch row spacing make installation a breeze, while its black color adds a touch of sophistication to any electronic assembly. Trust in the quality and precision of our card edge connector to elevate the functionality of your PCB systems.