746-054-545-606

Heilind Number:EDA746-054-545-606
Manufacturer:EDAC
Manufacturer Number:746-054-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-545-606

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, making it perfect for high-power applications. With two rows and a total of 54 positions, it offers ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your PCB connections with this essential component.