746-054-553-101

Heilind Number:EDA746-054-553-101
Manufacturer:EDAC
Manufacturer Number:746-054-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-553-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 746-054-553-101. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector offers 54 positions in a single row, with a pitch of .125 inches and row spacing of .25 inches, allowing for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity game with this essential component, a must-have in any electronics project.