746-054-553-106

Heilind Number:EDA746-054-553-106
Manufacturer:EDAC
Manufacturer Number:746-054-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-553-106

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a pitch of .125 inches and accommodates 54 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and flame resistance, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .25 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and black color finish for a professional and secure connection every time. Elevate your PCB design with this essential component, proudly listed in our extensive range of connectors.