746-054-553-206

Heilind Number:EDA746-054-553-206
Manufacturer:EDAC
Manufacturer Number:746-054-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-553-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Delivering a reliable 3 A power supply, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for added safety. With two rows of 54 copper alloy contacts, this connector ensures seamless data transmission. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance applications. Upgrade your setup with this essential connector today.