746-054-553-501

Heilind Number:EDA746-054-553-501
Manufacturer:EDAC
Manufacturer Number:746-054-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-553-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections in electronic devices. With a sleek black color, this connector not only delivers on functionality but also adds a touch of sophistication to your PCB design. Engineered for reliability, it boasts a current rating of 3 A, making it suitable for various power and signal applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. Featuring a single row with 54 positions and a pitch of .125 inches, it allows for efficient and compact PCB layouts. The copper alloy contact material guarantees excellent conductivity and longevity. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is built to withstand harsh environmental conditions. Trust in the quality and performance of this essential component for your connectivity needs.