746-054-553-506

Heilind Number:EDA746-054-553-506
Manufacturer:EDAC
Manufacturer Number:746-054-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-553-506

Detailed Description

Enhance your electronic connections with our 746-054-553-506 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 54 positions, it offers ample connectivity for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .125 inch pitch and .25 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this high-quality Card Edge Connector, a must-have in any electronic setup.