746-054-553-601

Heilind Number:EDA746-054-553-601
Manufacturer:EDAC
Manufacturer Number:746-054-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-553-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With two rows of 54 positions and a convenient .125-inch pitch, it offers ample connectivity options for your projects. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB assembly with this essential component.