746-054-560-201

Heilind Number:EDA746-054-560-201
Manufacturer:EDAC
Manufacturer Number:746-054-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-560-201

Detailed Description

Upgrade your PCB connections with our 746-054-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, offer seamless connectivity for up to 54 positions. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector for dependable board-to-board connections in your electronic designs. Upgrade to the 746-054-560-201 and experience superior performance.