746-054-560-206

Heilind Number:EDA746-054-560-206
Manufacturer:EDAC
Manufacturer Number:746-054-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-054-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-054-560-206

Detailed Description

Upgrade your PCB connectivity with our 746-054-560-206 Press-fit Card Edge Connector. Designed for optimal performance, this connector features 54 positions across 2 rows, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power delivery, even in challenging environments. With a pitch of .125 inches and row spacing of .25 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in the black housing for a sleek and professional finish. Elevate your connectivity game with this essential component.