746-055-520-101

Heilind Number:EDA746-055-520-101
Manufacturer:EDAC
Manufacturer Number:746-055-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-520-101

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Press-fit Card Edge Connector ( 746-055-520-101). Designed for seamless integration, this black connector boasts a high-amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row configuration and 55 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 in and row spacing of .25 in, precise alignment is achieved. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the realm of electronic connectivity. Explore our range of high-quality connectors in the Products category, under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.