746-055-520-501

Heilind Number:EDA746-055-520-501
Manufacturer:EDAC
Manufacturer Number:746-055-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 55 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connections.