746-055-525-101

Heilind Number:EDA746-055-525-101
Manufacturer:EDAC
Manufacturer Number:746-055-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-525-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of durability but also complies with stringent safety standards. Featuring 55 positions arranged in a single row with a pitch of .125 inches and row spacing of .25 inches, it allows for efficient and compact PCB layout. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in the superior performance and quality of our Press-fit Card Edge Connector for all your electronic connectivity needs.