746-055-525-501

Heilind Number:EDA746-055-525-501
Manufacturer:EDAC
Manufacturer Number:746-055-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-525-501

Detailed Description

Introducing our high-performance 746-055-525-501 Press-fit Card Edge Connector, designed for seamless connectivity in demanding electronic applications. This sleek black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With a single row configuration and 55 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in the quality and performance of this component for all your board-to-board PCB connection needs.