746-055-525-506

Heilind Number:EDA746-055-525-506
Manufacturer:EDAC
Manufacturer Number:746-055-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-525-506

Detailed Description

Upgrade your PCB connectivity with our advanced Press-fit Card Edge Connector. Designed for high-performance applications, this connector features 55 positions in a single row, allowing for seamless board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance to optimize your electronic systems. Upgrade to the 746-055-525-506 for efficient and secure connectivity.