746-055-527-101

Heilind Number:EDA746-055-527-101
Manufacturer:EDAC
Manufacturer Number:746-055-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-527-101

Detailed Description

Improve your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a total of 55 positions, it provides ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB design with this essential component, a must-have in the world of electronics.