746-055-527-501

Heilind Number:EDA746-055-527-501
Manufacturer:EDAC
Manufacturer Number:746-055-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-527-501

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector in sleek black features a single row with 55 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. The straight mount orientation offers easy installation, while its 3A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Explore the future of connectivity with this essential component, available in our extensive range of PCB connectors.