746-055-540-101

Heilind Number:EDA746-055-540-101
Manufacturer:EDAC
Manufacturer Number:746-055-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-540-101

Detailed Description

Introducing our high-performance 746-055-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. This sleek black connector boasts a single row configuration with 55 positions, perfect for streamlined PCB designs. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its quality and performance for your next electronics project.