746-055-540-501

Heilind Number:EDA746-055-540-501
Manufacturer:EDAC
Manufacturer Number:746-055-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-540-501

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row configuration and 55 positions, it offers ample connectivity for your circuitry. The precision-engineered copper alloy contacts, spaced at a pitch of .125 inches with .25 inches row spacing, guarantee optimal signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections that meet the most stringent industry standards. Elevate your electronic designs with this essential component.