746-055-540-506

Heilind Number:EDA746-055-540-506
Manufacturer:EDAC
Manufacturer Number:746-055-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-540-506

Detailed Description

Experience seamless connectivity with our 746-055-540-506 Press-fit Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable connections in your electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also adds a touch of sophistication to your PCB layout. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring a single row with 55 positions and a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and precision of this connector for seamless board-to-board connectivity in your projects.