746-055-541-101

Heilind Number:EDA746-055-541-101
Manufacturer:EDAC
Manufacturer Number:746-055-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-541-101

Detailed Description

Introducing our 746-055-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 55 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver superior performance and longevity in your electronic designs.