746-055-541-501

Heilind Number:EDA746-055-541-501
Manufacturer:EDAC
Manufacturer Number:746-055-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-541-501

Detailed Description

Upgrade your PCB connectivity with our 746-055-541-501 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row layout and 55 positions, it offers ample connectivity options. The copper alloy contact material and .125 inch pitch ensure secure and efficient connections. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal functionality. Explore our range of cutting-edge products to enhance your PCB assembly process.