746-055-545-101

Heilind Number:EDA746-055-545-101
Manufacturer:EDAC
Manufacturer Number:746-055-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. With a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and longevity. Featuring copper alloy contacts and a pitch of .125 inches, it guarantees efficient power transmission at an amperage of 3A. With a single row configuration and 55 positions, it offers ample connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Trust in the quality and innovation of our Card Edge Connector for all your electronic assembly needs.