746-055-545-501

Heilind Number:EDA746-055-545-501
Manufacturer:EDAC
Manufacturer Number:746-055-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-545-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only visually striking but also delivers exceptional performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 55 gold-plated Copper Alloy contacts, positioned with a pitch and row spacing of .125 in and .25 in respectively, allowing for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures it can withstand even the harshest environments. Trust in the quality and reliability of this Card Edge Connector for all your PCB connectivity needs.