746-055-545-506

Heilind Number:EDA746-055-545-506
Manufacturer:EDAC
Manufacturer Number:746-055-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-545-506

Detailed Description

Upgrade your PCB connectivity with our 746-055-545-506 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row of 55 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Trust in its 3A amperage rating for efficient power transmission. Elevate your electronic projects with this essential component, available now in our PCB Connectors collection.