746-055-553-101

Heilind Number:EDA746-055-553-101
Manufacturer:EDAC
Manufacturer Number:746-055-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-553-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic devices. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees reliable power transmission with an amperage of 3A. With a single row configuration and 55 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial environments. Upgrade your electronic systems with this essential component, meeting the highest standards of quality and performance.