746-055-553-501

Heilind Number:EDA746-055-553-501
Manufacturer:EDAC
Manufacturer Number:746-055-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-055-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-055-553-501

Detailed Description

Effortlessly integrate your PCBs with our high-performance Press-fit Card Edge Connector ( 746-055-553-501). Designed for optimal connectivity, this sleek black connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. With a single row configuration and 55 positions, it offers seamless board-to-board connectivity. The copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, facilitate efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for seamless and secure PCB integration. Explore more innovative products in our Connectors category.