746-056-520-101

Heilind Number:EDA746-056-520-101
Manufacturer:EDAC
Manufacturer Number:746-056-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-520-101

Detailed Description

Introducing our 746-056-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 56 positions, it offers ample connectivity possibilities. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in the quality and performance of our Card Edge Connector for your next project.