746-056-520-201

Heilind Number:EDA746-056-520-201
Manufacturer:EDAC
Manufacturer Number:746-056-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 56 positions, it offers ample room for seamless data transmission. The copper alloy contacts and .125-inch pitch guarantee reliable signal integrity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. Its straight mount orientation and .25-inch row spacing provide efficient board-to-board connections. Upgrade to this RoHS-compliant connector for superior quality and performance.