746-056-520-206

Heilind Number:EDA746-056-520-206
Manufacturer:EDAC
Manufacturer Number:746-056-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-520-206

Detailed Description

Enhance your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 contact positions, it offers seamless connectivity in a compact .125-inch pitch. Crafted from high-quality Copper Alloy, the contacts guarantee reliable power transmission at up to 3A. Its straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade to this RoHS-compliant connector today and experience unparalleled efficiency and reliability in your electronic setups.