746-056-520-501

Heilind Number:EDA746-056-520-501
Manufacturer:EDAC
Manufacturer Number:746-056-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-520-501

Detailed Description

Enhance your PCB connectivity with our 746-056-520-501 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3 A. The single-row design, with a pitch of .125 in and row spacing of .25 in, accommodates 56 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in both extreme cold and hot conditions. Trust in this connector to deliver seamless board-to-board connections, making it a valuable asset in any electronic setup.