746-056-525-501

Heilind Number:EDA746-056-525-501
Manufacturer:EDAC
Manufacturer Number:746-056-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-525-501

Detailed Description

Upgrade your PCB connectivity with our 746-056-525-501 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 56 positions and 1 row configuration provide ample connectivity options. The .125 inch pitch and .25 inch row spacing offer precise alignment, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.