746-056-525-506

Heilind Number:EDA746-056-525-506
Manufacturer:EDAC
Manufacturer Number:746-056-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-525-506

Detailed Description

Introducing our 746-056-525-506 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality in every application. With a single row design and 56 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its .125-inch pitch and .25-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity game with our Card Edge Connector, a standout choice in the world of PCB connectors.